K82T | Klauke

Crimping pliers for Insulated cable connections, 0.5-6.0 mm², Klauke K82T

Order No.: 05L2751
EAN: 4012078920902
MPN:
K82T
K82T Klauke Crimping and Cable Lug Pliers
Image may differ
Unit Price (€ / pc.)
379.0983 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
379.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
379.0983 €

Crimping tool, K82T, Klauke

Crimping tool for insulated cable connections 0.5 - 6 mm².

Features

  • Less effort required due to new mechanical lever system
  • 3-Component handle grip
  • Easy handling
  • Crimping of conductor and insulation in one step
  • With an additional locator to guarantee a precise crimp connection
Technical specifications
Crimpbereich (mm²) 0,5-6,0 mm²
Geeignet für Isolierte Kabelverbindungen
Gewicht 530 g
Länge 225 mm
Logistics
Ursprungsland DE
Zolltarifnummer 82032000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes