1020V | Klauke

Round plug, Ø 4 mm, L 25 mm, insulated, straight, red, 0.5-1.0 mm², AWG 20-17, 1020V

Order No.: 05F603
EAN: 4012078489133
MPN:
1020V
1020V Klauke Flat Plugs
Image may differ
Unit Price (€ / pc.)
1.2376 € *
Available: 20 pcs.
Leadtime: 2 Weeks **
Total Price:
1.24 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2376 €
10 pcs.
1.1186 €
50 pcs.
0.9996 €
100 pcs.
0.9044 €
*incl. VAT plus shipping costs
**Subject to prior sale

Insulated round plug, 1020V, KLAUKE

Fully insulated 4 mm round plug for round receptacle, 25 mm long, nominal cross section: 0.5 to 1.0 mm², colour: red, material: bronze (CuSnZn), insulating sleeve: PA (halogen-free), temperature resistance: up to 105 °C.

Features

  • Cross-section-dependent colour-coding
  • Tin-plated to protect against corrosion
Technical specifications
Connection Crimpanschluss
Version Rundstecker
AWG cross-section AWG 20-17
Design gerade
diameter 4 mm
Insulation colour rot
Isolated Yes
Length 25 mm
Cable cross-section 0,5-1,0 mm²
Material Bronze, verzinnt
Nominal size according to DIN DIN 60228
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes