1030 | Klauke

Round plug, Ø 5 mm, L 22 mm, insulated, straight, blue, 1.5-2.5 mm², AWG 16-14, 1030

Order No.: 05F599
EAN: 4012078000604
MPN:
1030
1030 Klauke Flat Plugs
Image may differ
Unit Price (€ / pc.)
0.7497 € *
Available: 330 pcs.
Leadtime: 6 Weeks **
Total Price:
7.50 € *
Price list
Quantity
Price per unit*
10 pcs.
0.7497 €
50 pcs.
0.6664 €
*incl. VAT plus shipping costs
**Subject to prior sale

Insulated round plug, 1030, KLAUKE

Insulated 5 mm round plug for round receptacle, 22 mm long, nominal cross section: 1.5 to 2.5 mm², colour: blue, material: brass (CuZn), insulating sleeve: PVC, temperature resistance: up to 70 °C.

Features

  • Cross-section-dependent colour-coding
  • Tin-plated to protect against corrosion
Technical specifications
Anschluss Crimpanschluss
Ausführung Rundstecker
AWG-Leiterquerschnitt AWG 16-14
Bauform gerade
Durchmesser 5 mm
Farbe der Isolation blau
Isoliert Yes
Länge 22 mm
Leiterquerschnitt 1,5-2,5 mm²
Material Messing, verzinnt
Nenngröße nach DIN DIN 60228
Logistics
Ursprungsland SK
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes