1030V | Klauke

Round plug, Ø 5 mm, L 25 mm, insulated, straight, blue, 1.5-2.5 mm², AWG 16-14, 1030V

Order No.: 05F604
EAN: 4012078489126
MPN:
1030V
1030V Klauke Flat Plugs
Image may differ
Unit Price (€ / pc.)
1.2376 € *
Available: 80 pcs.
Leadtime: 2 Weeks **
Total Price:
1.24 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2376 €
10 pcs.
1.1186 €
50 pcs.
0.9996 €
100 pcs.
0.9044 €
*incl. VAT plus shipping costs
**Subject to prior sale

Insulated round plug, 1030V, KLAUKE

Fully insulated 5 mm round plug for round receptacles, 25 mm long, nominal cross section: 1.5 to 2.5 mm², colour: blue, material: bronze (CuSnZn), insulating sleeve: PA (halogen-free), temperature resistance: up to 105 °C.

Features

  • Cross-section-dependent colour-coding
  • Tin-plated to protect against corrosion
Technical specifications
Anschluss Crimpanschluss
Ausführung Rundstecker
AWG-Leiterquerschnitt AWG 16-14
Bauform gerade
Durchmesser 5 mm
Farbe der Isolation blau
Isoliert Yes
Länge 25 mm
Leiterquerschnitt 1,5-2,5 mm²
Material Bronze, verzinnt
Nenngröße nach DIN DIN 60228
Logistics
Ursprungsland CN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes