1050 | Klauke
Round plug, Ø 5 mm, L 22 mm, insulated, straight, yellow, 4.0-6.0 mm², AWG 12-10, 1050
Order No.: 05F600
EAN: 4012078025546
MPN:
1050
Unit Price (€ / pc.)
0.7616 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
0.76 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7616 €
10 pcs.
0.6783 €
50 pcs.
0.6188 €
100 pcs.
0.5236 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insulated round plug, 1050, KLAUKE
Insulated 5 mm round plug for round receptacles, 22 mm long, nominal cross section: 4.0 to 6.0 mm², colour: yellow, material: brass (CuZn), insulating sleeve: PVC, temperature resistance: up to 70 °C.
Features
- Cross-section-dependent colour-coding
- Tin-plated to protect against corrosion
Technical specifications
Connection | crimp connection | |
Version | round plug | |
AWG cross-section | AWG 12-10 | |
Design | straight | |
diameter | 5 mm | |
Insulation colour | yellow | |
Isolated | Yes | |
Length | 22 mm | |
Cable cross-section | 4.0-6.0 mm² | |
Material | brass, tin-plated | |
Nominal size according to DIN | DIN 60228 |
Download
Logistics
Country of origin | SK |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |