1050V | Klauke
Round plug, Ø 5 mm, L 27 mm, insulated, straight, yellow, 4.0-6.0 mm², AWG 12-10, 1050V
Order No.: 05F605
EAN: 4012078490429
MPN:
1050V
Unit Price (€ / pc.)
1.7136 € *
Available: 50 pcs.
Leadtime: 2 Weeks **
Total Price:
1.71 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7136 €
10 pcs.
1.5470 €
50 pcs.
1.3923 €
100 pcs.
1.2495 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insulated round plug, 1050V, KLAUKE
Fully insulated 5 mm round plug for round receptacles, 27 mm long, nominal cross section: 4.0 to 6.0 mm², colour: yellow, material: bronze (CuSnZn), insulating sleeve: PA (halogen-free), temperature resistance: up to 105 °C.
Features
- Cross-section-dependent colour-coding
- Tin-plated to protect against corrosion
Technical specifications
Anschluss | Crimpanschluss | |
Ausführung | Rundstecker | |
AWG-Leiterquerschnitt | AWG 12-10 | |
Bauform | gerade | |
Durchmesser | 5 mm | |
Farbe der Isolation | gelb | |
Isoliert | Yes | |
Länge | 27 mm | |
Leiterquerschnitt | 4,0-6,0 mm² | |
Material | Bronze, verzinnt | |
Nenngröße nach DIN | DIN 60228 |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |