1830 | Klauke

Faston plug, 6.3 x 0.8 mm, L 20 mm, uninsulated, straight, 1.5-2.5 mm², AWG 16-14, 1830

Order No.: 05F447
EAN: 4012078001274
MPN:
1830
Klauke
1830 Klauke Flat Plugs
Image may differ
Unit Price (€ / pc.)
0.6664 € *
Available: 500 pcs.
Leadtime: 1 Week **
Total Price:
0.67 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6664 €
10 pcs.
0.5950 €
50 pcs.
0.5236 €
100 pcs.
0.4522 €
*incl. VAT plus shipping costs
**Subject to prior sale

Non-insulated flat plug, 1830, KLAUKE

Non-insulated flat plug 6.3x0.8 mm, length: 20 mm, material: brass, electro-tinned, nominal cross-section: 1.5 to 2.5 mm².

Technical specifications
Connection crimp connection
Version faston plug
AWG cross-section AWG 16-14
Design straight
Isolated No
Length 20 mm
Cable cross-section 1.5-2.5 mm²
Material brass, tin-plated
Nominal size according to DIN DIN 46343
Plug width x plug thickness 6.3 x 0.8 mm
Logistics
Country of origin CZ
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes