2010 | Klauke

Faston plug, 2.8 x 0.8 mm, L 10.5 mm, uninsulated, angled, 2010

Order No.: 05F653
EAN: 4012078025829
MPN:
2010
2010 Klauke Flat Plugs
Image may differ
Unit Price (€ / pc.)
0.1761 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.61 € *
Price list
Quantity
Price per unit*
100 pcs.
0.1761 €
500 pcs.
0.1547 €
1000 pcs.
0.1416 €
5000 pcs.
0.1297 €
*incl. VAT plus shipping costs
**Subject to prior sale

Non-insulated flat plug, 2010, KLAUKE

Non-insulated flat plug for soldering, plug width: 2.8 mm, plug thickness: 0.8 mm, material: brass, galvanically tinned.

Features

  • For soldering in printed circuits
  • Tin-plated to protect against corrosion
Technical specifications
Connection Lötanschluss
Version Flachstecker
Design abgewinkelt
Isolated No
Length 10.5 mm
Material Messing, verzinnt
Nominal size according to DIN DIN 46244
Plug width x plug thickness 2,8 x 0,8 mm
Logistics
Country of origin CZ
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes