2030 | Klauke

Faston plug, 6.3 x 0.8 mm, L 16 mm, uninsulated, angled, 2030

Order No.: 05F655
EAN: 4012078025867
MPN:
2030
2030 Klauke Flat Plugs
Image may differ
Unit Price (€ / pc.)
0.2666 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
26.66 € *
Price list
Quantity
Price per unit*
100 pcs.
0.2666 €
500 pcs.
0.2368 €
1000 pcs.
0.2130 €
5000 pcs.
0.1916 €
*incl. VAT plus shipping costs
**Subject to prior sale

Non-insulated flat plug, 2030, KLAUKE

Non-insulated flat plug for soldering, plug width: 6.3 mm, plug thickness: 0.8 mm, material: brass, galvanically tinned.

Features

  • For soldering in printed circuits
  • Tin-plated to protect against corrosion
Technical specifications
Anschluss Lötanschluss
Ausführung Flachstecker
Bauform abgewinkelt
Isoliert No
Länge 16 mm
Material Messing, verzinnt
Nenngröße nach DIN DIN 46244
Steckbreite x Steckdicke 6,3 x 0,8 mm
Logistics
Ursprungsland CZ
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes