2060 | Klauke

Faston plug, 6.3 x 0.8 mm, uninsulated, angled, 2060

Order No.: 05F641
EAN: 4012078025935
MPN:
2060
2060 Klauke Flat Plugs
Image may differ
Unit Price (€ / pc.)
0.2368 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
23.68 € *
Price list
Quantity
Price per unit*
100 pcs.
0.2368 €
500 pcs.
0.2130 €
1000 pcs.
0.1916 €
*incl. VAT plus shipping costs
**Subject to prior sale

Non-insulated flat plug, 2060, KLAUKE

Non-insulated flat plug in angled design (30°), plug width: 6.3 mm, plug thickness: 0.8 mm, material: brass, electrotinned.

Technical specifications
Connection Steckanschluss
Version Flachstecker
Design abgewinkelt
Isolated No
Material Messing, verzinnt
Nominal size according to DIN DIN 46244
Plug width x plug thickness 6,3 x 0,8 mm
Angulation 30°
Logistics
Country of origin IT
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes