2075 | Klauke
Faston plug, 6.3 x 0.8 mm, uninsulated, angled, 2075
Order No.: 05F643
EAN: 4012078025966
MPN:
2075
Unit Price (€ / pc.)
0.3213 € *
Available: 579 pcs.
Leadtime: 3 Weeks **
Total Price:
6.43 € *
Price list
Quantity
Price per unit*
20 pcs.
0.3213 €
50 pcs.
0.2666 €
100 pcs.
0.2368 €
500 pcs.
0.2130 €
1000 pcs.
0.1916 €
*incl. VAT plus shipping costs
**Subject to prior sale
Non-insulated flat plug, 2075, KLAUKE
Non-insulated flat plug in angled design (45°), plug width: 6.3 mm, plug thickness: 0.8 mm, material: brass, electrotinned.
Technical specifications
Connection | Steckanschluss | |
Version | Flachstecker | |
Design | abgewinkelt | |
Isolated | No | |
Material | Messing, verzinnt | |
Nominal size according to DIN | DIN 46244 | |
Plug width x plug thickness | 6,3 x 0,8 mm | |
Angulation | 45° |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |