2105 | Klauke
Faston plug, 6.3 x 0.8 mm, uninsulated, angled, 2105
Order No.: 05F648
EAN: 4012078026024
MPN:
2105
Unit Price (€ / pc.)
0.2392 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
23.92 € *
Price list
Quantity
Price per unit*
100 pcs.
0.2392 €
500 pcs.
0.2166 €
1000 pcs.
0.1940 €
*incl. VAT plus shipping costs
**Subject to prior sale
Non-insulated flat plug, 2105, KLAUKE
Non-insulated flat plug in angled design (90°), plug width: 6.3 mm, plug thickness: 0.8 mm, material: brass, electrotinned.
Technical specifications
Connection | Steckanschluss | |
Version | Flachstecker | |
Design | abgewinkelt | |
Isolated | No | |
Material | Messing, verzinnt | |
Nominal size according to DIN | DIN 46244 | |
Plug width x plug thickness | 6,3 x 0,8 mm | |
Angulation | 90° |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |