2123 | Klauke
Faston plug, 2.8 x 0.8 mm, L 13 mm, uninsulated, straight, 2123
Order No.: 05F650
EAN: 4012078445368
MPN:
2123
Unit Price (€ / pc.)
0.2023 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Non-insulated flat plug, 2123, KLAUKE
Non-insulated flat plug in straight design, plug width: 2.8 mm, plug thickness: 0.8 mm, material: brass, electrotinned, length: 13 mm, hole-Ø 3.1 mm.
Technical specifications
Connection | Steckanschluss | |
Version | Flachstecker | |
Design | gerade | |
Isolated | No | |
Length | 13 mm | |
Material | Messing, verzinnt | |
Nominal size according to DIN | DIN 46244 | |
Plug width x plug thickness | 2,8 x 0,8 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |