2145 | Klauke

Faston plug, 6.3 x 0.8 mm, L 19 mm, uninsulated, straight, 2145

Order No.: 05F652
EAN: 4012078026109
MPN:
2145
2145 Klauke Flat Plugs Image 1
2145 Klauke Flat Plugs Image 2
Image may differ
Unit Price (€ / pc.)
0.5236 € *
Available: 78 pcs.
Leadtime: 10 Weeks **
Total Price:
0.52 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5236 €
10 pcs.
0.4403 €
50 pcs.
0.3808 €
100 pcs.
0.3213 €
*incl. VAT plus shipping costs
**Subject to prior sale

Non-insulated flat plug, 2145, KLAUKE

Non-insulated flat plug in straight design, plug width: 6.3 mm, plug thickness: 0.8 mm, material: brass, electrotinned, length: 19 mm, hole Ø 5.3 mm.

Technical specifications
Anschluss Steckanschluss
Ausführung Flachstecker
Bauform gerade
Isoliert No
Länge 19 mm
Material Messing, verzinnt
Nenngröße nach DIN DIN 46244
Steckbreite x Steckdicke 6,3 x 0,8 mm
Logistics
Ursprungsland IT
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes