2230 | Klauke

Faston plug, 6.3 x 0.8 mm, L 28 mm, uninsulated, straight, 1.5-2.5 mm², AWG 16-14, 2230

Order No.: 05F448
EAN: 4012078001311
MPN:
2230
2230 Klauke Flat Plugs
Image may differ
Unit Price (€ / pc.)
0.4046 € *
Available: 0 pcs.
Next delivery: 200 pcs. on 2025-05-13
Leadtime: 1 Week **
Total Price:
4.05 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4046 €
50 pcs.
0.3451 €
100 pcs.
0.3094 €
500 pcs.
0.2808 €
1000 pcs.
0.2535 €
*incl. VAT plus shipping costs
**Subject to prior sale

Non-insulated flat plug, 2230, KLAUKE

Non-insulated flat plug, 6.3x0.8 mm, length: 28 mm, material: brass, electrotinned, nominal cross-section: 1.5 to 2.5 mm².

Technical specifications
Connection Crimpanschluss
Version Flachstecker
AWG cross-section AWG 16-14
Design gerade
Isolated No
Length 28 mm
Cable cross-section 1,5-2,5 mm²
Material Messing, verzinnt
Nominal size according to DIN DIN 46343
Plug width x plug thickness 6,3 x 0,8 mm
Logistics
Country of origin CZ
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes