2235 | Klauke

Faston plug, 2.8 x 0.8 mm, L 22.5 mm, uninsulated, straight, 0.5-1.0 mm², AWG 20-17, 2235

Order No.: 05F445
EAN: 4012078001304
MPN:
2235
2235 Klauke Flat Plugs
Image may differ
Unit Price (€ / pc.)
0.5950 € *
Available: 108 pcs.
Leadtime: 5 Weeks **
Total Price:
0.60 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5950 €
10 pcs.
0.5355 €
50 pcs.
0.4760 €
100 pcs.
0.4046 €
*incl. VAT plus shipping costs
**Subject to prior sale

Non-insulated flat plug, 2235, KLAUKE

Non-insulated flat plug, 2.8x0.8 mm, length: 22.5 mm, material: brass, electrotinned, nominal cross-section: 0.5 to 1.0 mm².

Technical specifications
Connection Crimpanschluss
Version Flachstecker
AWG cross-section AWG 20-17
Design gerade
Isolated No
Length 22.5 mm
Cable cross-section 0,5-1,0 mm²
Material Messing, verzinnt
Nominal size according to DIN DIN 46244
Plug width x plug thickness 2,8 x 0,8 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes