2250 | Klauke
Faston plug, 6.3 x 0.8 mm, L 28 mm, uninsulated, straight, 4.0-6.0 mm², AWG 12-10, 2250
Order No.: 05F449
EAN: 4012078026147
MPN:
2250
Unit Price (€ / pc.)
0.7854 € *
Available: 160 pcs.
Leadtime: 2 Weeks **
Total Price:
0.79 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7854 €
10 pcs.
0.7140 €
50 pcs.
0.6426 €
100 pcs.
0.5593 €
*incl. VAT plus shipping costs
**Subject to prior sale
Non-insulated flat plug, 2250, KLAUKE
Non-insulated flat plug, 6.3x0.8 mm, length: 28 mm, material: brass, electrotinned, nominal cross section: 4.0 to 6.0 mm².
Technical specifications
Connection | Crimpanschluss | |
Version | Flachstecker | |
AWG cross-section | AWG 12-10 | |
Design | gerade | |
Isolated | No | |
Length | 28 mm | |
Cable cross-section | 4,0-6,0 mm² | |
Material | Messing, verzinnt | |
Nominal size according to DIN | DIN 46343 | |
Plug width x plug thickness | 6,3 x 0,8 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |