8001 | Klauke
Flat plug distributor, 1 x 2 contacts, 6.3 x 0.8 mm, L 28 mm, insulated, straight, transparent, 8001
Order No.: 05F667
EAN: 4012078024891
MPN:
8001
Unit Price (€ / pc.)
1.2971 € *
Available: 60 pcs.
Leadtime: 10 Weeks **
Total Price:
1.30 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2971 €
10 pcs.
1.1662 €
50 pcs.
1.0591 €
100 pcs.
0.9520 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flexible connector, 8001, KLAUKE
Flexible connector, 1-pole, plug width: 6.3 mm, plug thickness: 0.8 mm, length: 28 mm, width: 12.5 mm, material insulation: PVC.
Technical specifications
Anschluss | Steckanschluss | |
Ausführung | Flachsteckverteiler, 1 x 2 Kontakte | |
Bauform | gerade | |
Farbe der Isolation | transparent | |
Isoliert | Yes | |
Länge | 28 mm | |
Material | PVC | |
Steckbreite x Steckdicke | 6,3 x 0,8 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |