8051 | Klauke
Flat plug distributor, 1 x 2 contacts, 4.8 x 0.8 mm, L 28 mm, insulated, straight, transparent, 8051
Order No.: 05F664
EAN: 4012078024921
MPN:
8051
Unit Price (€ / pc.)
0.7259 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
0.73 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7259 €
10 pcs.
0.6545 €
50 pcs.
0.5831 €
100 pcs.
0.4998 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flexible connector, 8051, KLAUKE
Flexible connector, 1-pole, plug width: 4.8 mm, plug thickness: 0.8 mm, length: 28 mm, width: 12.5 mm, material insulation: PVC.
Technical specifications
Connection | Steckanschluss | |
Version | Flachsteckverteiler, 1 x 2 Kontakte | |
Design | gerade | |
Insulation colour | transparent | |
Isolated | Yes | |
Length | 28 mm | |
Material | PVC | |
Plug width x plug thickness | 4,8 x 0,8 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |