8101 | Klauke
Flat plug distributor, 1 x 2 contacts, 2.8 x 0.8 mm, L 35 mm, insulated, straight, transparent, 8101
Order No.: 05F661
EAN: 4012078024952
MPN:
8101
Unit Price (€ / pc.)
2.0111 € *
Available: 20 pcs.
Leadtime: 10 Weeks **
Total Price:
2.01 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0111 €
10 pcs.
1.8088 €
50 pcs.
1.6303 €
100 pcs.
1.4637 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flexible connector, 8101, KLAUKE
Flexible connector, 1-pole, plug width: 2.8 mm, plug thickness: 0.8 mm, length: 35 mm, width: 7.5 mm, material insulation: PVC.
Technical specifications
Anschluss | Steckanschluss | |
Ausführung | Flachsteckverteiler, 1 x 2 Kontakte | |
Bauform | gerade | |
Farbe der Isolation | transparent | |
Isoliert | Yes | |
Länge | 35 mm | |
Material | PVC | |
Steckbreite x Steckdicke | 2,8 x 0,8 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |