8102 | Klauke

Flat plug distributor, 2 x 2 contacts, 2.8 x 0.8 mm, L 35 mm, insulated, straight, transparent, 8102

Order No.: 05F662
EAN: 4012078482707
MPN:
8102
8102 Klauke Flat Plugs Image 1
8102 Klauke Flat Plugs Image 2
Image may differ
Unit Price (€ / pc.)
1.9040 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
1.90 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9040 €
10 pcs.
1.7136 €
50 pcs.
1.5470 €
100 pcs.
1.3923 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flexible connector, 8102, KLAUKE

Flexible connector, 2-pole, plug width: 2.8 mm, plug thickness: 0.8 mm, length: 35 mm, width: 15 mm, material insulation: PVC.

Technical specifications
Anschluss Steckanschluss
Ausführung Flachsteckverteiler, 2 x 2 Kontakte
Bauform gerade
Farbe der Isolation transparent
Isoliert Yes
Länge 35 mm
Material PVC
Steckbreite x Steckdicke 2,8 x 0,8 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes