816 | Klauke
Flat plug distributor, 1 to 2 contacts, 6.3 x 0.8 mm, L 53 mm, insulated, straight, transparent, 816
Order No.: 05F675
EAN: 4012078491143
MPN:
816
Unit Price (€ / pc.)
1.9397 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Flexible circuit distributor, 816, KLAUKE
Flexible circuit distributor, plug width: 6.3 mm, plug thickness: 0.8 mm, length: 53 mm, material insulation: PVC.
Technical specifications
Connection | Steckanschluss | |
Version | Flachsteckverteiler, 1 auf 2 Kontakte | |
Design | gerade | |
Insulation colour | transparent | |
Isolated | Yes | |
Length | 53 mm | |
Material | PVC | |
Plug width x plug thickness | 6,3 x 0,8 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |