817 | Klauke
Flat plug distributor, 2 x 2 contacts, 6.3 x 0.8 mm, L 51 mm, insulated, straight, transparent, 817
Order No.: 05F676
EAN: 4012078506014
MPN:
817
Unit Price (€ / pc.)
1.9397 € *
Available: 8 pcs.
Leadtime: 10 Weeks **
Total Price:
1.94 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9397 €
50 pcs.
1.6898 €
250 pcs.
1.4756 €
1000 pcs.
1.2852 €
2500 pcs.
1.1781 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flexible circuit distributor, 817, KLAUKE
Flexible circuit distributor, plug width: 6.3 mm, plug thickness: 0.8 mm, length: 51 mm, material insulation: PVC.
Technical specifications
Connection | Steckanschluss | |
Version | Flachsteckverteiler, 2 x 2 Kontakte | |
Design | gerade | |
Insulation colour | transparent | |
Isolated | Yes | |
Length | 51 mm | |
Material | PVC | |
Plug width x plug thickness | 6,3 x 0,8 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |