8201C | Klauke

Faston plug, 2.8 x 0.5 mm, L 22 mm, insulated, straight, red, 0.5-1.0 mm², AWG 20-17, 8201C

Order No.: 07F6764
EAN: 4012078450232
MPN:
8201C
8201C Klauke Flat Plugs
Image may differ
Unit Price (€ / pc.)
0.7973 € *
Available: 153 pcs.
Leadtime: 4 Weeks **
Total Price:
0.80 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7973 €
10 pcs.
0.7259 €
50 pcs.
0.6426 €
100 pcs.
0.4641 €
1000 pcs.
0.3332 €
*incl. VAT plus shipping costs
**Subject to prior sale

Insulated flat plug, 8201C, KLAUKE

Insulated flat plug 2.8x0.5 mm, material: Brass (CuZn), tin-plated, insulation sleeve: PA, temperature resistance: up to 105 °C, lenght: 22 mm, cross-section: 0.5 to 1.0 mm², colour: red, approval: CSA.

Features

  • Cross-section-dependent colour-coding
  • Tin-plated to protect against corrosion
Technical specifications
Connection Crimpanschluss
Version Flachstecker
AWG cross-section AWG 20-17
Design gerade
Insulation colour rot
Isolated Yes
Length 22 mm
Cable cross-section 0,5-1,0 mm²
Material Messing, verzinnt
Nominal size according to DIN DIN 60228
Plug width x plug thickness 2,8 x 0,5 mm
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes