8202B | Klauke
Faston plug, 4.8 x 0.5 mm, L 22 mm, insulated, straight, red, 0.5-1.0 mm², AWG 20-17, 8202B
Order No.: 07F6766
EAN: 4012078450225
MPN:
8202B
Unit Price (€ / pc.)
0.5712 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
0.57 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5712 €
10 pcs.
0.5117 €
50 pcs.
0.4522 €
100 pcs.
0.3808 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insulated flat plug, 8202B, KLAUKE
Insulated flat plug 4.8x0.5 mm, material: Brass (CuZn), tin-plated, insulation sleeve: PA, temperature resistance: up to 105 °C, lenght: 22 mm, cross-section: 0.5 to 1.0 mm², colour: red, approval: CSA.
Features
- Cross-section-dependent colour-coding
- Tin-plated to protect against corrosion
Technical specifications
Connection | Crimpanschluss | |
Version | Flachstecker | |
AWG cross-section | AWG 20-17 | |
Design | gerade | |
Insulation colour | rot | |
Isolated | Yes | |
Length | 22 mm | |
Cable cross-section | 0,5-1,0 mm² | |
Material | Messing, verzinnt | |
Nominal size according to DIN | DIN 60228 | |
Plug width x plug thickness | 4,8 x 0,5 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |