830 | Klauke
Faston plug, 6.3 x 0.8 mm, L 22 mm, insulated, straight, blue, 1.5-2.5 mm², AWG 16-14, 830
Order No.: 07F6771
EAN: 4012078000482
MPN:
830
Unit Price (€ / pc.)
0.4284 € *
Available: 100 pcs.
Leadtime: 2 Weeks **
Total Price:
0.43 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4284 €
10 pcs.
0.3570 €
50 pcs.
0.3094 €
100 pcs.
0.2618 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insulated flat plug, 830, KLAUKE
Insulated flat plug 6.3x0.8 mm, material: Brass (CuZn), tin-plated, insulation sleeve: PVC, temperature resistance: up to 70 °C, lenght: 22 mm, cross-section: 1.5 to 2.5 mm², colour: blue, approval: CSA.
Features
- Cross-section-dependent colour-coding
- Tin-plated to protect against corrosion
Technical specifications
Connection | Crimpanschluss | |
Version | Flachstecker | |
AWG cross-section | AWG 16-14 | |
Design | gerade | |
Insulation colour | blau | |
Isolated | Yes | |
Length | 22 mm | |
Cable cross-section | 1,5-2,5 mm² | |
Material | Messing, verzinnt | |
Nominal size according to DIN | DIN 60228 | |
Plug width x plug thickness | 6,3 x 0,8 mm |
Download
Logistics
Country of origin | SK |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |