2755 | Klauke

Insulating sleeve for 2.8 mm, PE, natural, 2755

Order No.: 05F451
EAN: 4012078025065
MPN:
2755
2755 Klauke Insulating Sleeves
Image may differ
Unit Price (€ / pc.)
0.1119 € *
Available: 9 pcs.
Leadtime: 9 Weeks **
Total Price:
0.56 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1119 €
10 pcs.
0.0940 €
100 pcs.
0.0845 €
500 pcs.
0.0774 €
1000 pcs.
0.0702 €
*incl. VAT plus shipping costs
**Subject to prior sale

Insulation sleeve, 2755, Klauke

Insulating sleeves for 2.8 mm blade terminals, for subsequent insulation of crimped non-insulated blade terminals, nominal cross section: 0.5 to 1.0 mm², material: PE, colour: transparent, length: 20 mm.

Technical specifications
Colour natur
For Plug 2,8 mm
Length 20 mm
Material PE
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes