2775 | Klauke
Insulating sleeve for 6.3 mm, PE, natural, 2775
Order No.: 05F454
EAN: 4012078025102
MPN:
2775
Unit Price (€ / pc.)
0.2368 € *
Available: 20 pcs.
Leadtime: 10 Weeks **
Total Price:
1.18 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2368 €
25 pcs.
0.1904 €
50 pcs.
0.1583 €
100 pcs.
0.1380 €
500 pcs.
0.1261 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insulation sleeve, 2775, Klauke
Insulating sleeves for 6.3 mm blade terminals, for subsequent insulation of crimped non-insulated blade terminals, nominal cross section: 0.5 to 2.5 mm², material: PE, colour: transparent, length: 25 mm.
Technical specifications
Colour | natur | |
For Plug | 6,3 mm | |
Length | 25 mm | |
Material | PE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |