2780 | Klauke

Insulating sleeve for 6.3 mm, PE, natural, 2780

Order No.: 05F455
EAN: 4012078025119
MPN:
2780
2780 Klauke Insulating Sleeves
Image may differ
Unit Price (€ / pc.)
0.3213 € *
Available: 99 pcs.
Leadtime: On Request **
Total Price:
0.64 € *
Price list
Quantity
Price per unit*
2 pcs.
0.3213 €
10 pcs.
0.2808 €
100 pcs.
0.2368 €
500 pcs.
0.1999 €
1000 pcs.
0.1499 €
*incl. VAT plus shipping costs
**Subject to prior sale

Insulation sleeve, 2780, Klauke

Insulating sleeves for 6.3 mm blade terminals, for subsequent insulation of crimped non-insulated blade terminals, nominal cross section: 0.5 to 4.0 mm², material: PE, colour: transparent, length: 25 mm.

Technical specifications
Colour natur
For Plug 6,3 mm
Length 25 mm
Material PE
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes