2785 | Klauke

Insulating sleeve for 6.3 mm, PA, natural, 2785

Order No.: 05F456
EAN: 4012078025126
MPN:
2785
2785 Klauke Insulating Sleeves
Image may differ
Unit Price (€ / pc.)
0.2630 € *
Available: 151 pcs.
Leadtime: 3 Weeks **
Total Price:
6.57 € *
Price list
Quantity
Price per unit*
25 pcs.
0.2630 €
50 pcs.
0.2202 €
100 pcs.
0.1916 €
500 pcs.
0.1737 €
1000 pcs.
0.1583 €
*incl. VAT plus shipping costs
**Subject to prior sale

Insulation sleeve, 2785, Klauke

Insulating sleeves for 6.3 mm blade terminals, for subsequent insulation of crimped non-insulated blade terminals, nominal cross section: 0.5 to 6.0 mm², material: PE, colour: transparent, length: 24.5 mm.

Technical specifications
Colour natur
For Plug 6,3 mm
Length 24.5 mm
Material PA
Logistics
Country of origin SK
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes