2790 | Klauke
Insulating sleeve for 6.3 mm, PVC, natural, 2790
Order No.: 05F457
EAN: 4012078025133
MPN:
2790
Unit Price (€ / pc.)
0.6069 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.61 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6069 €
10 pcs.
0.5474 €
50 pcs.
0.4760 €
100 pcs.
0.4046 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insulation sleeve, 2790, Klauke
Insulating sleeves for 6.3 mm blade terminals, for subsequent insulation of pressed non-insulated blade terminals, nominal cross section: 0.5 to 6.0 mm², material: PE, colour: transparent, length: 15 mm.
Technical specifications
Farbe | natur | |
Für Stecker | 6,3 mm | |
Länge | 15 mm | |
Material | PVC |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |