1720 | Klauke
Uninsulated flat plug sleeve, 6.3 x 0.8 mm, 0.5 to 1.0 mm², AWG 20 to 18, brass, tin-plated, 1720
Order No.: 05F626
EAN: 4012078025577
MPN:
1720
Unit Price (€ / pc.)
0.6307 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
0.63 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6307 €
10 pcs.
0.5712 €
50 pcs.
0.4998 €
100 pcs.
0.4284 €
*incl. VAT plus shipping costs
Subject to prior sale
Non-insulated receptacle, 1720, Klauke
Non-insulated blade receptacle 6.3 x 0.8 mm, to DIN 46247, Material: brass, electrotinned, Length: 19 mm, Nominal cross section: 0.5 to 1.0 mm².
Technical specifications
Filter | Property | Value |
---|---|---|
Material | brass, tin-plated | |
Isolated | No | |
Nominal size according to DIN | DIN 46247 | |
Length | 19 mm | |
Suitable for | 6.3 x 0.8 mm | |
Cable cross-section | 0.5 to 1.0 mm² | |
AWG cross-section | AWG 20 to 18 | |
Connection | crimp connection | |
Version | flat plug sleeve |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85366990 |
Country of origin | DE |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |
SVHC free | Yes |