1730AZ | Klauke
Uninsulated flat plug sleeve, 6.3 x 0.8 mm, 1.5 to 2.5 mm², AWG 16 to 14, brass, tin-plated, 1730AZ
Order No.: 05F632
EAN: 4012078025614
MPN:
1730AZ
Unit Price (€ / pc.)
0.5712 € *
Available: 127 pcs.
Leadtime: On Request **
Total Price:
5.71 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5712 €
50 pcs.
0.5117 €
100 pcs.
0.4641 €
500 pcs.
0.4046 €
*incl. VAT plus shipping costs
**Subject to prior sale
Non-insulated receptacle, 1730AZ, Klauke
Non-insulated flat receptacle, multiple type, 6.3 x 0.8 mm, According to DIN 46247, Material: brass, Tin-plated, Length: 19.2 mm, Nominal cross-section: 1.5 to 2.5 mm².
Technical specifications
Connection | Crimpanschluss | |
Version | Flachsteckhülse | |
AWG cross-section | AWG 16 bis 14 | |
Suitable for | 6,3 x 0,8 mm | |
Isolated | No | |
Length | 19.2 mm | |
Cable cross-section | 1,5 bis 2,5 mm² | |
Material | Messing, verzinnt | |
Nominal size according to DIN | DIN 46345 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |