1750 | Klauke

Uninsulated flat plug sleeve, 6.3 x 0.8 mm, 4.0 to 6.0 mm², AWG 12 to 10, brass, tin-plated, 1750

Order No.: 05F629
EAN: 4012078025621
MPN:
1750
1750 Klauke Receptacles Image 1
1750 Klauke Receptacles Image 2
Image may differ
Unit Price (€ / pc.)
0.2892 € *
Available: 300 pcs.
Leadtime: 2 Weeks **
Total Price:
28.92 € *
Price list
Quantity
Price per unit*
100 pcs.
0.2892 €
500 pcs.
0.2618 €
1000 pcs.
0.2380 €
*incl. VAT plus shipping costs
**Subject to prior sale

Non-insulated receptacle, 1750, Klauke

Non-insulated blade receptacle 6.3 x 0.8 mm, to DIN 46247, Material: brass, electrotinned, Length: 19 mm, Nominal cross section: 4.0 to 6.0 mm².

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 12 bis 10
Suitable for 6,3 x 0,8 mm
Isolated No
Length 19 mm
Cable cross-section 4,0 bis 6,0 mm²
Material Messing, verzinnt
Nominal size according to DIN DIN 46247
Logistics
Country of origin CZ
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes