18203 | Klauke
Uninsulated flat plug sleeve, 4.8 x 0.8 mm, 0.5 to 1.0 mm², AWG 20 to 18, brass, tin-plated, 18203
Order No.: 05F625
EAN: 4012078025744
MPN:
18203
Unit Price (€ / pc.)
0.3332 € *
Available: 170 pcs.
Total Price:
8.33 € *
Price list
Quantity
Price per unit*
25 pcs.
0.3332 €
50 pcs.
0.2832 €
100 pcs.
0.2499 €
500 pcs.
0.2273 €
1000 pcs.
0.2071 €
*incl. VAT plus shipping costs
Subject to prior sale
Non-insulated receptacle, 18203, Klauke
Non-insulated blade terminal 4.8 x 0.8 mm, According to DIN 46247, Material: brass, electrotinned, Length: 15.6 mm, Nominal cross section: 0.5 to 1.0 mm².
Technical specifications
Filter | Property | Value |
---|---|---|
Cable cross-section | 0.5 to 1.0 mm² | |
Nominal size according to DIN | DIN 46247 | |
Connection | crimp connection | |
Suitable for | 4.8 x 0.8 mm | |
Material | brass, tin-plated | |
AWG cross-section | AWG 20 to 18 | |
Isolated | No | |
Length | 15.6 mm | |
Version | flat plug sleeve |
Download
Logistics
Property | Value |
---|---|
Country of origin | FR |
Customs tariff number | 85366990 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |
SVHC free | Yes |