18251A | Klauke

Uninsulated flat plug sleeve, 2.8 x 0.8 mm, 0.5 to 1.0 mm², AWG 20 to 18, brass, tin-plated, 18251A

Order No.: 05F622
EAN: 4012078001250
MPN:
18251A
18251A Klauke Receptacles Image 1
18251A Klauke Receptacles Image 2
Image may differ
Unit Price (€ / pc.)
0.2332 € *
Available: 125 pcs.
Leadtime: 2 Weeks **
Total Price:
5.83 € *
Price list
Quantity
Price per unit*
25 pcs.
0.2332 €
50 pcs.
0.1928 €
100 pcs.
0.1702 €
500 pcs.
0.1547 €
1000 pcs.
0.1392 €
*incl. VAT plus shipping costs
**Subject to prior sale

Non-insulated receptacle, 18251A, Klauke

Non-insulated blade receptacle 2.8 x 0.8 mm, Material: brass, electrotinned, Length: 12.5 mm, Nominal cross section: 0.5 to 1.0 mm².

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 20 bis 18
Suitable for 2,8 x 0,8 mm
Isolated No
Length 12.5 mm
Cable cross-section 0,5 bis 1,0 mm²
Material Messing, verzinnt
Nominal size according to DIN DIN 46247
Logistics
Country of origin FR
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes