18303 | Klauke
Uninsulated flat plug sleeve, 4.8 x 0.8 mm, 1.5 to 2.5 mm², AWG 16 to 14, brass, tin-plated, 18303
Order No.: 05F627
EAN: 4012078025782
MPN:
18303
Unit Price (€ / pc.)
0.4998 € *
Available: 200 pcs.
Leadtime: 2 Weeks **
Total Price:
0.50 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4998 €
10 pcs.
0.4284 €
100 pcs.
0.3332 €
500 pcs.
0.2630 €
1000 pcs.
0.2071 €
*incl. VAT plus shipping costs
**Subject to prior sale
Non-insulated receptacle, 18303, Klauke
Non-insulated blade-type receptacle 4.8 x 0.8 mm, According to DIN 46247, Material: brass, electrotinned, Length: 15.6 mm, Nominal cross section: 1.5 to 2.5 mm².
Technical specifications
Connection | Crimpanschluss | |
Version | Flachsteckhülse | |
AWG cross-section | AWG 16 bis 14 | |
Suitable for | 4,8 x 0,8 mm | |
Isolated | No | |
Length | 15.6 mm | |
Cable cross-section | 1,5 bis 2,5 mm² | |
Material | Messing, verzinnt | |
Nominal size according to DIN | DIN 46247 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |