2720 | Klauke
Uninsulated flat plug sleeve, 6.3 x 0.8 mm, 0.5 to 1.0 mm², AWG 20 to 18, brass, tin-plated, 2720
Order No.: 05F633
EAN: 4012078001182
MPN:
2720
Unit Price (€ / pc.)
0.3689 € *
Available: 630 pcs.
Leadtime: 3 Weeks **
Total Price:
3.69 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3689 €
50 pcs.
0.3213 €
100 pcs.
0.2868 €
500 pcs.
0.2594 €
1000 pcs.
0.2356 €
*incl. VAT plus shipping costs
**Subject to prior sale
Non-insulated receptacle, 2720, Klauke
Non-insulated flat receptacle with locking latch, 6.3 x 0.8 mm, According to DIN 46340, Material: brass, Tin-plated, Length: 19.2 mm, Nominal cross-section: 0.5 to 1.0 mm².
Technical specifications
Connection | Crimpanschluss | |
Version | Flachsteckhülse | |
AWG cross-section | AWG 20 bis 18 | |
Suitable for | 6,3 x 0,8 mm | |
Isolated | No | |
Length | 19.2 mm | |
Cable cross-section | 0,5 bis 1,0 mm² | |
Material | Messing, verzinnt | |
Nominal size according to DIN | DIN 46340 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |