2730 | Klauke

Uninsulated flat plug sleeve, 6.3 x 0.8 mm, 1.5 to 2.5 mm², AWG 16 to 14, brass, tin-plated, 2730

Order No.: 05F634
EAN: 4012078001243
MPN:
2730
2730 Klauke Receptacles Image 1
2730 Klauke Receptacles Image 2
Image may differ
Unit Price (€ / pc.)
0.3689 € *
Available: 167 pcs.
Leadtime: 3 Weeks **
Total Price:
9.22 € *
Price list
Quantity
Price per unit*
25 pcs.
0.3689 €
50 pcs.
0.3213 €
100 pcs.
0.2868 €
500 pcs.
0.2594 €
1000 pcs.
0.2356 €
*incl. VAT plus shipping costs
**Subject to prior sale

Non-insulated receptacle, 2730, Klauke

Non-insulated flat receptacle with locking latch, 6.3 x 0.8 mm, According to DIN 46340, Material: brass, Tin-plated, Length: 19.2 mm, Nominal cross-section: 1.5 to 2.5 mm².

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 16 bis 14
Suitable for 6,3 x 0,8 mm
Isolated No
Length 19.2 mm
Cable cross-section 1,5 bis 2,5 mm²
Material Messing, verzinnt
Nominal size according to DIN DIN 46340
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes