3725 | Klauke

Uninsulated flat plug sleeve, 6.3 x 0.8 mm, 0.5 to 1.5 mm², brass, tin-plated, 3725

Order No.: 05F637
EAN: 4012078025669
MPN:
3725
3725 Klauke Receptacles
Image may differ
Unit Price (€ / pc.)
0.5593 € *
Available: 29 pcs.
Leadtime: On Request **
Total Price:
0.56 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5593 €
10 pcs.
0.3689 €
50 pcs.
0.3451 €
100 pcs.
0.3094 €
500 pcs.
0.2820 €
*incl. VAT plus shipping costs
**Subject to prior sale

Non-insulated receptacle, 3725, Klauke

Non-insulated flat receptacle with lateral conductor connector, 6.3 x 0.8 mm, Material: brass, Tin-plated, Nominal cross-section: 0.5 to 1.5 mm².

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
Suitable for 6,3 x 0,8 mm
Isolated No
Length 11 mm
Cable cross-section 0,5 bis 1,5 mm²
Material Messing, verzinnt
Nominal size according to DIN DIN 46340
Logistics
Country of origin FR
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes