7208 | Klauke

Insulated flat plug sleeve, 7.7 x 0.8 mm, 0.5 to 1.0 mm², AWG 20 to 18, brass, tin-plated, red, 7208

Order No.: 05F611
EAN: 4012078025300
MPN:
7208
7208 Klauke Receptacles
Image may differ
Unit Price (€ / pc.)
0.5474 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
0.55 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5474 €
10 pcs.
0.4641 €
50 pcs.
0.3927 €
100 pcs.
0.3332 €
*incl. VAT plus shipping costs
**Subject to prior sale

Insulated receptacle, 7208, Klauke

Insulated flat receptacle for 7.7 x 0.8 mm flat plugs, 25 mm long, Cross-section: 0.5 to 1.0 mm², Colour: red, Material: brass (CuZn), Tin-plated, Insulation sleeve: PVC, Temperature resistance: up to 70 °C.

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 20 bis 18
Insulation colour rot
Suitable for 7,7 x 0,8 mm
Isolated Yes
Length 25 mm
Cable cross-section 0,5 bis 1,0 mm²
Material Messing, verzinnt
Logistics
Country of origin SK
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes