720BZ | Klauke

Insulated flat plug sleeve, 6.3 x 0.8 mm, 0.5 to 1.0 mm², AWG 20 to 18, bronze, tin-plated, red, 720BZ

Order No.: 07F6748
EAN: 4012078025317
MPN:
720BZ
720BZ Klauke Receptacles
Image may differ
Unit Price (€ / pc.)
2.1063 € *
Available: 97 pcs.
Leadtime: 1 Week **
Total Price:
2.11 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1063 €
10 pcs.
1.8921 €
50 pcs.
1.7017 €
100 pcs.
1.5351 €
*incl. VAT plus shipping costs
**Subject to prior sale

Insulated receptacle, 720BZ, Klauke

Insulated flat receptacle for 6.3 x 0.8 mm plugs, According to DIN 46245 part 3, Material: bronze (CuSnZn), Tin-plated, Insulation sleeve: PVC, Temperature resistance: up to 70 °C, Length: 22 mm, Cross-section: 0.5 to 1.0 mm², Colour: red.

Technical specifications
Version Flachsteckhülse
Suitable for 6,3 x 0,8 mm
Material Bronze, verzinnt
Isolated Yes
Insulation colour rot
Connection Crimpanschluss
Cable cross-section 0,5 bis 1,0 mm²
AWG cross-section AWG 20 bis 18
Nominal size according to DIN DIN 46245
Length 22 mm
Logistics
Country of origin SK
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes