720V | Klauke

Insulated flat plug sleeve, 6.3 x 0.8 mm, 0.5 to 1.0 mm², AWG 20 to 18, brass, tin-plated, red, 720V

Order No.: 07F6755
EAN: 4012078000567
MPN:
720V
720V Klauke Receptacles
Image may differ
Unit Price (€ / pc.)
0.5712 € *
Available: 20 pcs.
Leadtime: 2 Weeks **
Total Price:
5.71 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5712 €
50 pcs.
0.5117 €
100 pcs.
0.4641 €
500 pcs.
0.4046 €
*incl. VAT plus shipping costs
**Subject to prior sale

Insulated receptacle, 720V, Klauke

Fully insulated flat receptacle for 6.3 x 0.8 mm plugs, Material: brass (CuZn), Tin-plated, Insulation sleeve: PVC, Temperature resistance: up to 70 °C, Length: 21 mm, Cross-section: 0.5 to 1.0 mm², Colour: red, Approval: CSA.

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 20 bis 18
Insulation colour rot
Suitable for 6,3 x 0,8 mm
Isolated Yes
Length 21 mm
Cable cross-section 0,5 bis 1,0 mm²
Material Messing, verzinnt
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes