730 | Klauke

Insulated flat plug sleeve, 6.3 x 0.8 mm, 1.5 to 2.5 mm², AWG 16 to 14, brass, tin-plated, blue, 730

Order No.: 05F616
EAN: 4012078000437
MPN:
730
730 Klauke Receptacles
Image may differ
Unit Price (€ / pc.)
0.4046 € *
Available: 137 pcs.
Leadtime: 1 Week **
Total Price:
4.05 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4046 €
50 pcs.
0.3570 €
100 pcs.
0.3332 €
500 pcs.
0.3058 €
*incl. VAT plus shipping costs
**Subject to prior sale

Insulated receptacle, 730, Klauke

Insulated flat receptacle for 6.3 x 0.8 mm flat plugs, 21 mm long, Cross-section: 1.5 to 2.5 mm², Colour: blue, Material: brass (CuZn), Tin-plated, Insulation sleeve: PVC, Temperature resistance: up to 70 °C.

Technical specifications
Version Flachsteckhülse
Suitable for 6,3 x 0,8 mm
Material Messing, verzinnt
Isolated Yes
Insulation colour blau
Connection Crimpanschluss
Cable cross-section 1,5 bis 2,5 mm²
AWG cross-section AWG 16 bis 14
Nominal size according to DIN DIN 46245
Length 21 mm
Logistics
Country of origin SK
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes