735 | Klauke
Unisulated multiple tab 2.8x0.8 mm, 16 mm length
Order No.: 05F657
EAN: 4012078026161
MPN:
735
Unit Price (€ / pc.)
0.7735 € *
Available: 70 pcs.
Leadtime: 1 Week **
Total Price:
0.77 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7735 €
10 pcs.
0.6902 €
50 pcs.
0.6188 €
100 pcs.
0.5355 €
*incl. VAT plus shipping costs
**Subject to prior sale
Non-insulated plug, 735, KLAUKE
Non-insulated plug-in distributor, plug-in width: 2.8 mm, plug-in thickness: 0.8 mm, material: brass, galvanically tinned.
Technical specifications
Connection | Steckanschluss | |
Version | Flachsteckhülse mit Abzweig | |
Suitable for | 2,8 x 0,8 mm | |
Isolated | No | |
Length | 16 mm | |
Material | Messing, verzinnt | |
Nominal size according to DIN | DIN 46244 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |