750 | Klauke

Insulated flat plug sleeve, 6.3 x 0.8 mm, 4.0 to 6.0 mm², AWG 12 to 10, brass, tin-plated, yellow, 750

Order No.: 05F619
EAN: 4012078000758
MPN:
750
750 Klauke Receptacles
Image may differ
Unit Price (€ / pc.)
0.5236 € *
Available: 115 pcs.
Leadtime: 3 Weeks **
Total Price:
5.24 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5236 €
50 pcs.
0.4641 €
100 pcs.
0.4046 €
500 pcs.
0.3570 €
*incl. VAT plus shipping costs
**Subject to prior sale

Insulated receptacle, 750, Klauke

Insulated flat receptacle for 6.3 x 0.8 mm flat plugs, 21 mm long, Cross-section: 4.0 to 6.0 mm², Colour: yellow, Material: brass (CuZn), Tin-plated, Insulation sleeve: PVC, Temperature resistance: up to 70 °C.

Technical specifications
Version Flachsteckhülse
Suitable for 6,3 x 0,8 mm
Material Messing, verzinnt
Isolated Yes
Insulation colour gelb
Connection Crimpanschluss
Cable cross-section 4,0 bis 6,0 mm²
AWG cross-section AWG 12 bis 10
Nominal size according to DIN DIN 46245
Length 21 mm
Logistics
Country of origin SK
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes