7509 | Klauke

Insulated flat plug sleeve, 9.5 x 1.2 mm, 4.0 to 6.0 mm², AWG 12 to 10, brass, tin-plated, yellow, 7509

Order No.: 05F620
EAN: 4012078025348
MPN:
7509
7509 Klauke Receptacles
Image may differ
Unit Price (€ / pc.)
0.9996 € *
Available: 47 pcs.
Leadtime: On Request **
Total Price:
1.00 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9996 €
10 pcs.
0.9044 €
50 pcs.
0.8092 €
100 pcs.
0.7259 €
*incl. VAT plus shipping costs
**Subject to prior sale

Insulated receptacle, 7509, Klauke

Insulated flat receptacle for 9.5 x 1.2 mm flat plugs, 26.5 mm long, Cross-section: 4.0 to 6.0 mm², Colour: yellow, Material: brass (CuZn), Tin-plated, Insulation sleeve: PVC, Temperature resistance: up to 70 °C.

Technical specifications
Version Flachsteckhülse
Suitable for 9,5 x 1,2 mm
Material Messing, verzinnt
Isolated Yes
Insulation colour gelb
Connection Crimpanschluss
Cable cross-section 4,0 bis 6,0 mm²
AWG cross-section AWG 12 bis 10
Nominal size according to DIN DIN 46247
Length 26.5 mm
Logistics
Country of origin SK
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes