750AZ | Klauke
Insulated flat plug sleeve, 6.3 x 0.8 mm, 4.0 to 6.0 mm², AWG 12 to 10, brass, tin-plated, yellow, 750AZ
Order No.: 07F363
EAN: 4012078450300
MPN:
750AZ
Unit Price (€ / pc.)
1.4637 € *
Available: 130 pcs.
Leadtime: On Request **
Total Price:
1.46 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4637 €
10 pcs.
1.3090 €
50 pcs.
1.1781 €
100 pcs.
1.0591 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insulated receptacle, 750AZ, Klauke
Insulated receptacle, multiple type, for 6.3x0.8 mm flat plugs, lenght: 25 mm, Material: Brass, Tin-plated, Insulation sleeve: PVC, Colour: yellow, Nominal cross-section: 4.0 to 6.0 mm².
Technical specifications
Connection | Crimpanschluss | |
Version | Flachsteckhülse | |
AWG cross-section | AWG 12 bis 10 | |
Insulation colour | gelb | |
Suitable for | 6,3 x 0,8 mm | |
Isolated | Yes | |
Length | 25 mm | |
Cable cross-section | 4,0 bis 6,0 mm² | |
Material | Messing, verzinnt |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |