750V | Klauke

Insulated flat plug sleeve, 6.3 x 0.8 mm, 4.0 to 6.0 mm², AWG 12 to 10, brass, tin-plated, yellow, 750V

Order No.: 07F6763
EAN: 4012078450317
MPN:
750V
750V Klauke Receptacles
Image may differ
Unit Price (€ / pc.)
0.7021 € *
Available: 78 pcs.
Leadtime: 2 Weeks **
Total Price:
7.02 € *
Price list
Quantity
Price per unit*
10 pcs.
0.7021 €
50 pcs.
0.5831 €
100 pcs.
0.5474 €
500 pcs.
0.4998 €
*incl. VAT plus shipping costs
**Subject to prior sale

Insulated receptacle, 750V, Klauke

Fully insulated flat receptacle for 6.3 x 0.8 mm plugs, Material: brass (CuZn), Tin-plated, Insulation sleeve: PVC, Temperature resistance: up to 70 °C, Length: 25.5 mm, Cross-section: 4.0 to 6.0 mm², Colour: yellow, Approval: CSA.

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 12 bis 10
Insulation colour gelb
Suitable for 6,3 x 0,8 mm
Isolated Yes
Length 25.5 mm
Cable cross-section 4,0 bis 6,0 mm²
Material Messing, verzinnt
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes