8201A | Klauke
Insulated flat plug sleeve, 2.8 x 0.8 mm, 0.5 to 1.0 mm², AWG 20 to 18, brass, tin-plated, red, 8201A
Order No.: 05F607
EAN: 4012078000413
MPN:
8201A
Unit Price (€ / pc.)
0.6426 € *
Available: 355 pcs.
Leadtime: 3 Weeks **
Total Price:
6.43 € *
Price list
Quantity
Price per unit*
10 pcs.
0.6426 €
50 pcs.
0.5593 €
100 pcs.
0.5236 €
500 pcs.
0.4641 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insulated receptacle, 8201A, Klauke
Insulated flat receptacle for 2.8 x 0.8 mm flat plugs, 17.5 mm long, Cross-section: 0.5 to 1.0 mm², Colour: red, Material: brass (CuZn), Tin-plated, Insulation sleeve: PVC, Temperature resistance: up to 70 °C.
Technical specifications
Connection | Crimpanschluss | |
Version | Flachsteckhülse | |
AWG cross-section | AWG 20 bis 18 | |
Insulation colour | rot | |
Suitable for | 2,8 x 0,8 mm | |
Isolated | Yes | |
Length | 17.5 mm | |
Cable cross-section | 0,5 bis 1,0 mm² | |
Material | Messing, verzinnt |
Download
Logistics
Country of origin | SK |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |